onsemi NCP51560BBDWR2G, Gate Driver, 9 A 16-Pin 30V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,971.00

(exc. VAT)

€2,424.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€1.971€1,971.00
2000 - 2000€1.853€1,853.00
3000 +€1.806€1,806.00

*price indicative

RS Stock No.:
261-9546
Mfr. Part No.:
NCP51560BBDWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Gate Driver Module

Output Current

9A

Pin Count

16

Fall Time

5ns

Package Type

SOIC

Driver Type

Gate Driver

Rise Time

19ns

Minimum Supply Voltage

30V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

NCP51

Automotive Standard

AEC-Q100

The ON Semiconductor gate drivers are high−current two channel isolated IGBT gate drivers with 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels.

Short propagation delays with accurate matching

IGBT gate clamping during short circuit

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy