onsemi NCV84045DR2G, Gate Driver, 32 A 8-Pin 5V, SOIC
- RS Stock No.:
- 261-9553
- Mfr. Part No.:
- NCV84045DR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€3,442.50
(exc. VAT)
€4,235.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.377 | €3,442.50 |
| 5000 - 5000 | €1.245 | €3,112.50 |
| 7500 + | €1.23 | €3,075.00 |
*price indicative
- RS Stock No.:
- 261-9553
- Mfr. Part No.:
- NCV84045DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 32A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV84 | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 32A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Rise Time 30ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV84 | ||
Mount Type PCB | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers is a fully protected single channel high side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current management, over−temperature shutdown with automatic restart and an overvoltage active clamp.
Very low standby current
Very low current sense leakage
Proportional load current sense
Current sense enable
Related links
- onsemi NCV84045DR2G 32 A 8-Pin 5V, SOIC
- Renesas Electronics ISL6208IBZ MOSFET Gate Driver SOIC
- Renesas Electronics ISL6208IRZ MOSFET Gate Driver SOIC
- Microchip MCP14700-E/SNVAO MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
- onsemi NCV57001FDWR2G Gate Driver 1 SOIC
