Infineon IR21084STRPBF, Gate Driver 2, 350 mA 14-Pin 20V, 14LD SOIC
- RS Stock No.:
- 262-6223
- Distrelec Article No.:
- 304-41-654
- Mfr. Part No.:
- IR21084STRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- 2,288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.315 | €4.63 | - |
| 20 - 48 | €2.09 | €4.18 | 9% |
| 50 - 98 | €1.945 | €3.89 | 15% |
| 100 - 198 | €1.80 | €3.60 | 22% |
| 200 + | €1.69 | €3.38 | 26% |
*price indicative
- RS Stock No.:
- 262-6223
- Distrelec Article No.:
- 304-41-654
- Mfr. Part No.:
- IR21084STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 14 | |
| Package Type | 14LD SOIC | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Rise Time | 150ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 14 | ||
Package Type 14LD SOIC | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Rise Time 150ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge gate driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N channel power MOSFET or IGBT in the high side configuration.
Under voltage lockout
Matched propagation delay for both channels
Related links
- Infineon IR21084STRPBF 350 mA 14-Pin 20V, 14LD SOIC
- Infineon IR21094SPBF MOSFET Gate Driver 2 SOIC
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon IR2301SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2108STRPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2109SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2108SPBF 350 mA 8-Pin 20V, SOIC
