Infineon IR25606STRPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6259
- Mfr. Part No.:
- IR25606STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,120.00
(exc. VAT)
€1,377.50
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.448 | €1,120.00 |
*price indicative
- RS Stock No.:
- 262-6259
- Mfr. Part No.:
- IR25606STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge gate driver IC is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction.
Under voltage lockout
Matched propagation delay for both channels
Related links
- Infineon IR25606STRPBF 350 mA 8-Pin 20V, SOIC
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon IR2108STRPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2109SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2301SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2108SPBF 350 mA 8-Pin 20V, SOIC
- Infineon AUIR3241STR MOSFET Gate Driver 2 SOIC-8
