Infineon IR2302SPBF 2, 350 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6706
- Mfr. Part No.:
- IR2302SPBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 3800 units)*
€4,259.80
(exc. VAT)
€5,240.20
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3800 + | €1.121 | €4,259.80 |
*price indicative
- RS Stock No.:
- 262-6706
- Mfr. Part No.:
- IR2302SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | IR2302 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series IR2302 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon Half bridge driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction. Its shut down input turns off both channels.
Floating channel designed for bootstrap operation
Under voltage lockout
Tolerant to negative transient voltage
Related links
- Infineon IR2302SPBF 2 SOIC
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon IR2109SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2108STRPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2301SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2108SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR25606STRPBF 350 mA 8-Pin 20V, SOIC
