ROHM 2, 4.5 A 8-Pin 100V, HTSOP-J8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-2270
Mfr. Part No.:
BD2320UEFJ-LAE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Gate Driver Module

Output Current

4.5A

Pin Count

8

Package Type

HTSOP-J8

Fall Time

6ns

Rise Time

6ns

Minimum Supply Voltage

100V

Maximum Supply Voltage

100V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1mm

Width

6mm

Standards/Approvals

RoHS

Series

BD2320UEFJ-LA

Mount Type

Through Hole

Automotive Standard

No

The ROHM BD2320UEFJ-LA is the 100V maximum voltage high-side and low-side gate driver which can drive external Nch-FET using the bootstrap method. The driver includes a 100V bootstrap diode and independent inputs control for high-side and low-side. 3.3V and 5.0V are available for interface voltage. Under voltage lockout circuits are built in for high-side and low-side.

Long time support product for industrial applications

Under voltage lockout for high-side and low-side driver

3.3 V and 5.0 V interface voltage

Output in-phase with input signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy