Skyworks Solutions Inc SI8274GB1-IS1, Gate Driver 2, 2.5 A 16-Pin 24V, SOIC-16 NB

Subtotal (1 unit)*

€5.04

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 366 unit(s), ready to ship from another location
Units
Per unit
1 +€5.04

*price indicative

Packaging Options:
RS Stock No.:
273-2003
Mfr. Part No.:
SI8274GB1-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Gate Driver

Output Current

2.5A

Pin Count

16

Package Type

SOIC-16 NB

Fall Time

20ns

Driver Type

Gate Driver

Rise Time

20ns

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

24V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

Si827x

Standards/Approvals

RoHS

Width

6mm

Length

9.9mm

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TW
The Skyworks Solutions Inc Si827x isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications. The Si827x isolated gate drivers utilize Skyworks proprietary silicon isolation technology, supporting up to 2.5 kVRMS withstand voltage per UL1577 and VDE0884. This technology enables industry leading common mode transient immunity (CMTI), tight timing specifications, reduced variation with temperature and age, better part-to-part matching and extremely high reliability.

Single PWM or dual digital inputs

Separate pull up or down outputs for slew rate control

Very low jitter of 200 ps p-p

60 ns propagation delay

Dedicated enable pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy