Microchip MCP1401T-E/OT MOSFET Gate Driver 1, 500 mA 5-Pin 18V, SOT-23
- RS Stock No.:
- 668-4200
- Mfr. Part No.:
- MCP1401T-E/OT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.37
(exc. VAT)
€4.15
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 3,455 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.674 | €3.37 |
| 25 - 95 | €0.652 | €3.26 |
| 100 + | €0.634 | €3.17 |
*price indicative
- RS Stock No.:
- 668-4200
- Mfr. Part No.:
- MCP1401T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Fall Time | 15ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Series | MCP1401 | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Fall Time 15ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 19ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Series MCP1401 | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MCP1401/1402 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 1 SOT-23
- Microchip MCP1402T-E/OT MOSFET Gate Driver 1 SOT-23
- Microchip MCP1415T-E/OT MOSFET Gate Driver 1 SOT-23
- Microchip MCP1416T-E/OT MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Microchip MCP14A0052T-E/CH Low Side Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVR MOSFET Gate Driver 1 SOT-23
- Infineon IRS10752LTRPBF MOSFET Gate Driver 1 SOT-23
