Microchip MCP14628-E/SN MOSFET Gate Driver 2, 2 A 8-Pin 5.5V, SOIC
- RS Stock No.:
- 668-4219
- Mfr. Part No.:
- MCP14628-E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.75 | €3.50 | - |
| 10 - 22 | €1.525 | €3.05 | 12% |
| 24 - 98 | €1.415 | €2.83 | 19% |
| 100 + | €1.30 | €2.60 | 25% |
*price indicative
- RS Stock No.:
- 668-4219
- Mfr. Part No.:
- MCP14628-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 6ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 10ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP14628 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 6ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 10ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP14628 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MCP14628 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MCP14700-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0305-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP1403-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0303-E/SN MOSFET Gate Driver 2 18V 8-Pin, SOIC
- Microchip MCP14A0305T-E/SN MOSFET Gate Driver 2 SOIC
- Microchip MCP14E4-E/SN MOSFET Gate Driver 2 SOIC
