STMicroelectronics TDE1747FP Gate Driver, 1 A 14-Pin 45V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.74

(exc. VAT)

€7.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.74
10 - 24€4.40
25 - 99€3.86
100 - 999€3.78
1000 +€3.74

*price indicative

Packaging Options:
RS Stock No.:
686-4850
Mfr. Part No.:
TDE1747FP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor Driver IC

Output Current

1A

Pin Count

14

Package Type

SOIC

Driver Type

General Purpose

Number of Outputs

5

Minimum Supply Voltage

8V

Maximum Supply Voltage

45V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

1.65mm

Series

TDZxJ

Width

4mm

Standards/Approvals

No

Length

8.75mm

Mount Type

Surface

Automotive Standard

No

Power ICs, High-Side Power Switches, STMicroelectronics


High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy