Texas Instruments UCC27511DBVT MOSFET Gate Driver 1, 8 A 6-Pin 18V, SOT-23
- RS Stock No.:
- 774-1363
- Mfr. Part No.:
- UCC27511DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.35
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 1,180 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | €1.27 | €6.35 | - |
| 25 - 45 | €1.208 | €6.04 | 4% |
| 50 - 120 | €1.088 | €5.44 | 14% |
| 125 - 245 | €0.976 | €4.88 | 23% |
| 250 + | €0.928 | €4.64 | 26% |
*price indicative
- RS Stock No.:
- 774-1363
- Mfr. Part No.:
- UCC27511DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Fall Time | 7ns | |
| Package Type | SOT-23 | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 8ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Series | UCC27511 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 8A | ||
Pin Count 6 | ||
Fall Time 7ns | ||
Package Type SOT-23 | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 8ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Height 1.45mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Series UCC27511 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
Gallium Nitride MOSFET Gate Drivers, Texas Instruments
A range of high-speed gate drivers from Texas Instruments ideally suited for use with new technology gallium nitride (GaN) MOSFETs.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC27511DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27519DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVT MOSFET Gate Driver 1 SOT-23
- Texas Instruments UCC27517DBVR MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Microchip MOSFET Gate Driver 1 SOT-23
- Microchip MCP1402T-E/OT MOSFET Gate Driver 1 SOT-23
