Microchip TC4452VPA MOSFET Gate Driver 1, 13 A 8-Pin 20V, PDIP

Subtotal (1 bag of 3 units)*

€7.34

(exc. VAT)

€9.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
3 +€2.447€7.34

*price indicative

Packaging Options:
RS Stock No.:
774-7683
Mfr. Part No.:
TC4452VPA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

13A

Pin Count

8

Fall Time

32ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

30ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TC4452

Length

10.16mm

Height

4.95mm

Standards/Approvals

No

Width

7.11mm

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
TH

TC4451/4452 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy