Skyworks Solutions Inc Si8261BAC-C-IS MOSFET Gate Driver 1, 4 A 8-Pin 30V, SOIC
- RS Stock No.:
- 795-1479
- Mfr. Part No.:
- Si8261BAC-C-IS
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-1479
- Mfr. Part No.:
- Si8261BAC-C-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 8.5ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 5.5ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.8mm | |
| Standards/Approvals | No | |
| Series | Si826x | |
| Length | 4.8mm | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 8.5ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 5.5ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.8mm | ||
Standards/Approvals No | ||
Series Si826x | ||
Length 4.8mm | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are Ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
MOSFET & IGBT Drivers, Silicon Laboratories
Related links
- Skyworks Solutions Inc Si8261BAC-C-IP MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261BBC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261AAC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261ABC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261ACC-C-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8271GBD-IS MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8271BBD-IS MOSFET Gate Driver 1 SOIC
