onsemi FAN3227CMX MOSFET Gate Driver 2, 3 A 8-Pin 18V, SOIC
- RS Stock No.:
- 809-4971
- Mfr. Part No.:
- FAN3227CMX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €2.448 | €12.24 |
| 10 - 95 | €2.076 | €10.38 |
| 100 - 245 | €1.592 | €7.96 |
| 250 - 495 | €1.412 | €7.06 |
| 500 + | €1.318 | €6.59 |
*price indicative
- RS Stock No.:
- 809-4971
- Mfr. Part No.:
- FAN3227CMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Fall Time | 9ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Series | FAN3227 | |
| Length | 4.9mm | |
| Height | 1.575mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Fall Time 9ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Series FAN3227 | ||
Length 4.9mm | ||
Height 1.575mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi FAN3226TMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3227TMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3268TMX MOSFET Gate Driver 2 SOIC
- Microchip MIC4424YM MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4423YM MOSFET Gate Driver 2 SOIC
- Microchip MCP14E10-E/SN MOSFET Gate Driver 2 SOIC
