Skyworks Solutions Inc Si82396BD-IS MOSFET Gate Driver 2, 24V 16-Pin, SOIC W
- RS Stock No.:
- 905-4508
- Mfr. Part No.:
- Si82396BD-IS
- Manufacturer:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 905-4508
- Mfr. Part No.:
- Si82396BD-IS
- Manufacturer:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
- COO (Country of Origin):
- TW
Si8239x Digitally Isolated Drivers, Silicon Labs
Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs and IGBTs supporting up to 5 kVrms withstand voltage.
They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.
All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.
Si82390AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS N/A)
Si82391AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin (RS N/A)
MOSFET & IGBT Drivers, Silicon Laboratories
Related links
- Silicon Labs SI82398AD-IS MOSFET Gate Driver 2 SOIC W
- Skyworks Solutions Inc SI82396BD-IS MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc SI82394AD-IS MOSFET Gate Driver 2 16-Pin, SOIC W
- Skyworks Solutions Inc SI8233BB-D-IS1 4 A 16-Pin 24V, SOIC-16
- Skyworks Solutions Inc SI8234AB-D-IS1 4 A 16-Pin 24V, SOIC-16
- Skyworks Solutions Inc SI8234BB-D-IS1 4 A 16-Pin 24V, SOIC-16
- Skyworks Solutions Inc 4 A 16-Pin 24V, SOIC-16
- Skyworks Solutions Inc SI8235BB-D-IS 4 A 16-Pin 24V, SOIC-16
