Microchip MIC4452YM MOSFET Gate Driver 1, 12 A 8-Pin 18V, SOIC
- RS Stock No.:
- 910-1461
- Distrelec Article No.:
- 304-44-607
- Mfr. Part No.:
- MIC4452YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.34
(exc. VAT)
€13.95
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.268 | €11.34 | - |
| 25 - 95 | €2.198 | €10.99 | 3% |
| 100 + | €2.122 | €10.61 | 6% |
*price indicative
- RS Stock No.:
- 910-1461
- Distrelec Article No.:
- 304-44-607
- Mfr. Part No.:
- MIC4452YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 12A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 60ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC4452 | |
| Standards/Approvals | No | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Height | 1.48mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 12A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 60ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MIC4452 | ||
Standards/Approvals No | ||
Length 4.93mm | ||
Width 3.94mm | ||
Height 1.48mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC4452YM MOSFET Gate Driver 1 SOIC
- Microchip MIC4451YM MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0302-E/SN MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip TC4429VOA MOSFET Gate Driver 1 SOIC
