Sferaco Gate Valve 102009

Subtotal (1 unit)*

€58.04

(exc. VAT)

€71.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.04

*price indicative

RS Stock No.:
648-682
Mfr. Part No.:
102009
Manufacturer:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Gate Valve

Maximum Operating Pressure

16 bar

Inlet Connection Type

BSP

Body Material

Brass

Handle Height from Centre

146mm

Standards/Approvals

directive 2014/68/EU, ISO 9001 : 2015

RoHS Status: Exempt

COO (Country of Origin):
IT
The Sferaco Brass gate valve female BSP PN16 features a full bore design with female threaded BSP connection, suitable for closing water distribution and watering installations. It includes a rotating non rising stem with an inside screw, EPDM packing on the stem, and a fiber bonnet gasket for reliable sealing and long-term performance.

Full bore

Rotating non rising stem

Inside screw stem

Brass

Single wedge disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy