Igus 1.25 Gear Rack, 250 mm Long, 16 Teeth, 10 mm Face Width
- RS Stock No.:
- 272-5459
- Mfr. Part No.:
- P360GM-GR-125-00-250-100-110
- Manufacturer:
- Igus
Subtotal (1 unit)*
€34.62
(exc. VAT)
€42.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.62 |
*price indicative
- RS Stock No.:
- 272-5459
- Mfr. Part No.:
- P360GM-GR-125-00-250-100-110
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Gear Rack | |
| Module | 1.25 | |
| Overall Length | 250mm | |
| Face Width | 10mm | |
| Pitch Centre Height | 9.7mm | |
| Number of Teeth | 16 | |
| Overall Thickness | 11mm | |
| Maximum Operating Temperature | 110°C | |
| Series | P360GM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Gear Rack | ||
Module 1.25 | ||
Overall Length 250mm | ||
Face Width 10mm | ||
Pitch Centre Height 9.7mm | ||
Number of Teeth 16 | ||
Overall Thickness 11mm | ||
Maximum Operating Temperature 110°C | ||
Series P360GM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Gear Rack with a good tribological specifications is utilized to convert rotating movement into linear motion. Its maintenance-free properties reduce costs for lubrication and maintenance.
Robust
Resistant to shock loads
Increased wear resistance
Related links
- Igus 2 Gear Rack 16 Teeth, 15.4 mm Face Width
- Igus 0.5 Gear Rack 16 Teeth, 4 mm Face Width
- Igus 1.5 Gear Rack 16 Teeth, 12 mm Face Width
- Igus 1 Gear Rack 16 Teeth, 9 mm Face Width
- Igus 3 Gear Rack 16 Teeth, 19.4 mm Face Width
- Igus 0.7 Gear Rack 16 Teeth, 6 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width
