Panasonic Spur Gearbox, 200:1 Gear Ratio, 19.6 Nm Maximum Torque, 6.87rpm Maximum Speed
- RS Stock No.:
- 424-106
- Mfr. Part No.:
- MZ9G200B
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€300.71
(exc. VAT)
€369.87
(inc. VAT)
- RS Stock No.:
- 424-106
- Mfr. Part No.:
- MZ9G200B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 200:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 19.6 Nm | |
| Shaft Diameter | 15mm | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 43mm | |
| Maximum Speed | 6.87rpm | |
| Power Rating | 60 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 200:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 19.6 Nm | ||
Shaft Diameter 15mm | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Overall Depth 43mm | ||
Maximum Speed 6.87rpm | ||
Power Rating 60 W | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 13.75rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 9.16rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 1500rpm Maximum Speed
- Panasonic Spur Gearbox 13 Nm Maximum Torque, 45.8rpm Maximum Speed
- Panasonic Spur Gearbox 9.02 Nm Maximum Torque, 68.75rpm Maximum Speed
- Panasonic Spur Gearbox 2.25 Nm Maximum Torque, 275rpm Maximum Speed
- Panasonic Spur Gearbox 0.39 Nm Maximum Torque, 450rpm Maximum Speed
- Panasonic Spur Gearbox 0.66 Nm Maximum Torque, 62.5rpm Maximum Speed

