Festo Type L Gearbox, 5:1 Gear Ratio, 107 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 650-685
- Mfr. Part No.:
- EMGA-80-A-G5-100A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€786.97
(exc. VAT)
€967.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €786.97 |
*price indicative
- RS Stock No.:
- 650-685
- Mfr. Part No.:
- EMGA-80-A-G5-100A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 5:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Type L | |
| Maximum Output Torque | 107Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Standards/Approvals | RoHS | |
| Model Number | 8085349 | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 5:1 | ||
Product Type Gearbox | ||
Gearbox Type Type L | ||
Maximum Output Torque 107Nm | ||
Diameter 80mm | ||
Shaft Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Standards/Approvals RoHS | ||
Model Number 8085349 | ||
Efficiency 95% | ||
- COO (Country of Origin):
- DE
The Festo Gear Unit is designed to deliver efficient power transmission with remarkable precision and reliability. This right-angle gear unit boasts a gear unit ratio of 5:1, optimising output torque for various applications. Engineered for durability, it operates seamlessly within a temperature range of -25 °C to 90 °C, making it suitable for a wide array of operating conditions. The continuous output torque of 67 Nm and a maximum efficiency of 95% ensures superb performance along with a compact design featuring flange sizes of 80 mm and 100 mm. Ideal for diverse industrial usages, this gear unit combines robustness with advanced technical capabilities to meet the demands of modern applications.
Right-angle configuration for versatile installation options
Torsional backlash of just 0.22 degrees enhances positional accuracy
Maximum drive speed of 7000 rpm ensures suitability for high-speed operations
Degree of protection IP54 shields against dust and water enhancing reliability
LABS (PWIS) conformity ensures compliance with cleanliness standards
Superior torsional rigidity of 4.8 Nm/arcmin ensures stability in dynamic conditions
Lightweight design at 4500 g aids in easier integration into existing setups
RoHS-compliant materials guarantee safety and environmental responsibility
Related links
- Festo Type L Gearbox 107 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 64 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Type L Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
