Motovario Worm Gearbox, 7.5:01 Gear Ratio, 56 Nm Maximum Torque, 2800rpm Maximum Speed
- RS Stock No.:
- 216-6539
- Mfr. Part No.:
- NMRV040 7,5 160*14 18 U MV
- Manufacturer:
- Motovario
Subtotal (1 unit)*
€215.77
(exc. VAT)
€265.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.77 |
*price indicative
- RS Stock No.:
- 216-6539
- Mfr. Part No.:
- NMRV040 7,5 160*14 18 U MV
- Manufacturer:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Gear Ratio | 7.5:01 | |
| Product Type | Gearbox | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 56Nm | |
| Diameter | 14mm | |
| Shaft Diameter | 18mm | |
| Overall Length | 146mm | |
| Overall Width | 78mm | |
| Overall Depth | 170mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 1.23kW | |
| Series | VSF | |
| Standards/Approvals | DIN 3990, DIN 3996, ISO 14521, BS 721, ISO 6336, DIN 743, ISO281, RoHS, AGMA 6034 | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Gear Ratio 7.5:01 | ||
Product Type Gearbox | ||
Gearbox Type Worm | ||
Maximum Output Torque 56Nm | ||
Diameter 14mm | ||
Shaft Diameter 18mm | ||
Overall Length 146mm | ||
Overall Width 78mm | ||
Overall Depth 170mm | ||
Maximum Speed 2800rpm | ||
Power Rating 1.23kW | ||
Series VSF | ||
Standards/Approvals DIN 3990, DIN 3996, ISO 14521, BS 721, ISO 6336, DIN 743, ISO281, RoHS, AGMA 6034 | ||
- COO (Country of Origin):
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
Related links
- Motovario Worm Gearbox 56 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 112 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 61 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 57 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 62 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 58 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 59 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 52 Nm Maximum Torque, 2800rpm Maximum Speed
