Oriental Motor Spur Gearbox, 50:1 Gear Ratio
- RS Stock No.:
- 282-2106
- Mfr. Part No.:
- GFS2G50FR
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)*
€361.93
(exc. VAT)
€445.17
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.93 |
*price indicative
- RS Stock No.:
- 282-2106
- Mfr. Part No.:
- GFS2G50FR
- Manufacturer:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Gear Ratio | 50:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Spur | |
| Diameter | 20 mm | |
| Shaft Diameter | 12mm | |
| Series | BLH | |
| Standards/Approvals | EN Standards:120 E, UL/CSA Standards:105 (A) | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Gear Ratio 50:1 | ||
Product Type Gearbox | ||
Gearbox Type Spur | ||
Diameter 20 mm | ||
Shaft Diameter 12mm | ||
Series BLH | ||
Standards/Approvals EN Standards:120 E, UL/CSA Standards:105 (A) | ||
- COO (Country of Origin):
- JP
Oriental Motor gearbox
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor product as below.
282-2065 (BLH 30W)
Related links
- Oriental Motor Gearbox, 50:1 Gear Ratio
- Oriental Motor Gearbox, 15:1 Gear Ratio
- Oriental Motor Gearbox, 200:1 Gear Ratio
- Oriental Motor Gearbox, 20:1 Gear Ratio
- Oriental Motor Gearbox, 5:1 Gear Ratio
- Oriental Motor Gearbox, 10:1 Gear Ratio
- Oriental Motor Gearbox, 100:1 Gear Ratio
- Oriental Motor Gearbox, 30:1 Gear Ratio
