Oriental Motor Spur Gearbox, 5:1 Gear Ratio
- RS Stock No.:
- 282-2140
- Mfr. Part No.:
- GFV2G5
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)*
€199.58
(exc. VAT)
€245.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.58 |
*price indicative
- RS Stock No.:
- 282-2140
- Mfr. Part No.:
- GFV2G5
- Manufacturer:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Spur | |
| Series | BMU | |
| Standards/Approvals | EN Standards:120 E, UL/CSA Standards:105 (A) | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Spur | ||
Series BMU | ||
Standards/Approvals EN Standards:120 E, UL/CSA Standards:105 (A) | ||
- COO (Country of Origin):
- JP
Oriental Motor gearbox
Spur gearbox rated to 10,000 hours.
Suitable for use with Oriental Motor product as below.
282-2068 (BLM 30W, for BLE2 and BMU drive)
Related links
- Oriental Motor Spur Gearbox, 5:1 Gear Ratio
- Panasonic Spur Gearbox 2.25 Nm Maximum Torque, 275rpm Maximum Speed
- Panasonic Spur Gearbox 0.16 Nm Maximum Torque, 250rpm Maximum Speed
- McLennan Servo Supplies Spur Gearbox 700 Ncm Maximum Torque
- Oriental Motor Gearbox 0.43 Nm Maximum Torque, 360rpm Maximum Speed
- Oriental Motor Spur Gearbox, 20:1 Gear Ratio
- Oriental Motor Spur Gearbox, 100:1 Gear Ratio
- Oriental Motor Spur Gearbox, 10:1 Gear Ratio
