Panasonic Spur Gearbox, 5:1 Gear Ratio, 0.16 Nm Maximum Torque, 250rpm Maximum Speed
- RS Stock No.:
- 424-178
- Mfr. Part No.:
- MX6G5BA
- Manufacturer:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€119.76
(exc. VAT)
€147.30
(inc. VAT)
- RS Stock No.:
- 424-178
- Mfr. Part No.:
- MX6G5BA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Spur | |
| Maximum Output Torque | 0.16 Nm | |
| Shaft Diameter | 8mm | |
| Overall Length | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 24.5mm | |
| Maximum Speed | 250rpm | |
| Power Rating | 6 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Gear Ratio 5:1 | ||
Gearbox Type Spur | ||
Maximum Output Torque 0.16 Nm | ||
Shaft Diameter 8mm | ||
Overall Length 60mm | ||
Overall Width 60mm | ||
Overall Depth 24.5mm | ||
Maximum Speed 250rpm | ||
Power Rating 6 W | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic Spur Gearbox 2.25 Nm Maximum Torque, 275rpm Maximum Speed
- Panasonic Spur Gearbox 13 Nm Maximum Torque, 45.8rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 13.75rpm Maximum Speed
- Panasonic Spur Gearbox 9.02 Nm Maximum Torque, 68.75rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 6.87rpm Maximum Speed
- Panasonic Spur Gearbox 0.39 Nm Maximum Torque, 450rpm Maximum Speed
- Panasonic Spur Gearbox 19.6 Nm Maximum Torque, 9.16rpm Maximum Speed
- Panasonic Spur Gearbox 2.45 Nm Maximum Torque, 12.5rpm Maximum Speed

