Huco T Gearbox, 2:1 Gear Ratio, 4.1 Nm Maximum Torque

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€285.35

(exc. VAT)

€350.98

(inc. VAT)

RS Stock No.:
299-0090
Mfr. Part No.:
389.02.12
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Gear Ratio

2:1

Gearbox Type

T

Maximum Output Torque

4.1 Nm

Shaft Diameter

15mm

Overall Length

104mm

Overall Width

123mm

Overall Depth

52mm

COO (Country of Origin):
IT

Gearboxes


2 and 3 shaft right angle drive boxes with 1:1 and 2:1 speed ratios.

Shafts are machined with keyways to DIN standards
All gearboxes are supplied correctly filled lubricant retained by seals, which remain functional under normal operating conditions
2 shaft version also available in reverse rotation