Huco T Gearbox, 2:1 Gear Ratio, 4.1 Nm Maximum Torque
- RS Stock No.:
- 299-0107
- Mfr. Part No.:
- 390.02.12
- Manufacturer:
- Huco
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€262.21
(exc. VAT)
€322.52
(inc. VAT)
- RS Stock No.:
- 299-0107
- Mfr. Part No.:
- 390.02.12
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Gear Ratio | 2:1 | |
| Gearbox Type | T | |
| Maximum Output Torque | 4.1 Nm | |
| Shaft Diameter | 15.01mm | |
| Overall Length | 104mm | |
| Overall Width | 114mm | |
| Overall Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Gear Ratio 2:1 | ||
Gearbox Type T | ||
Maximum Output Torque 4.1 Nm | ||
Shaft Diameter 15.01mm | ||
Overall Length 104mm | ||
Overall Width 114mm | ||
Overall Depth 52mm | ||
- COO (Country of Origin):
- IT
Gearboxes
2 and 3 shaft right angle drive boxes with 1:1 and 2:1 speed ratios.
Shafts are machined with keyways to DIN standards
All gearboxes are supplied correctly filled lubricant retained by seals, which remain functional under normal operating conditions
2 shaft version also available in reverse rotation
All gearboxes are supplied correctly filled lubricant retained by seals, which remain functional under normal operating conditions
2 shaft version also available in reverse rotation


