Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP55, IK10, 843 mm x 420 mm
- RS Stock No.:
- 130-484
- Mfr. Part No.:
- NSYPHDZT774
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,200.04
(exc. VAT)
€3,936.05
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,200.04 |
*price indicative
- RS Stock No.:
- 130-484
- Mfr. Part No.:
- NSYPHDZT774
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 843mm | |
| External Length | 420mm | |
| External Width | 750mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Internal Mount Type | Floor | |
| Standards/Approvals | CHINA RoHS, EU RoHS, IEC 60297-3-100 EIA-310D, REACH, RoHS | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 843mm | ||
External Length 420mm | ||
External Width 750mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Internal Mount Type Floor | ||
Standards/Approvals CHINA RoHS, EU RoHS, IEC 60297-3-100 EIA-310D, REACH, RoHS | ||
IK Rating IK10 | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PHD outdoor heavy duty-enclosure is a reliable and robust solution for outdoor heavy duty applications. With certification from various standards bodies, including UL and Bureau Veritas, this enclosure is designed to meet the highest quality and safety standards.
Sealed assembled body for maximum protection
Anti-posting door with 2 points lock for security
Canopy height of 38 mm for added protection
Fan and natural thermal management options for efficient cooling
Related links
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK10, 1.343 m x 420 mm
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK10, 1.593 m x 420 mm
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure IK10, 1.593 m x 620 mm
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Double Reinforced Polyester Enclosure IK10, 1.093 m x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure 500 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure 750 mm
- Schneider Electric PanelSeT Series Grey Grey Lid Fibreglass Double Reinforced Polyester Enclosure IK10, 538 mm x
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Enclosure 1.593 m x 1.25 m x 620 mm
