Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 225 mm x
- RS Stock No.:
- 241-036
- Mfr. Part No.:
- 086385 KST43-200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.12
(exc. VAT)
€332.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.12 |
*price indicative
- RS Stock No.:
- 241-036
- Mfr. Part No.:
- 086385 KST43-200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 250mm | |
| External Length | 225mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Eaton xEnergy | |
| Mounting plate | Yes | |
| Weight | 3.05kg | |
| Standards/Approvals | EN 61439-2, EN 62208, IEC/EN 60439-1 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 250mm | ||
External Length 225mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Eaton xEnergy | ||
Mounting plate Yes | ||
Weight 3.05kg | ||
Standards/Approvals EN 61439-2, EN 62208, IEC/EN 60439-1 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear is a robust and thoughtfully engineered solution designed for safe and efficient electrical distribution. This spacious panel enclosure, crafted with a focus on user needs, comes equipped with gland plates and cable glands, ensuring easy accessibility and versatile installation options. The enclosure's specifications mitigate overheating while incorporating high-level safety standards to protect both users and equipment. Its thoughtful design includes features aimed at facilitating ease of maintenance, maximising space efficiency, and promoting safe electrical environments. Designed for lasting durability in demanding conditions, the enclosure adheres to stringent compliance certifications, exemplifying a commitment to excellence in electrical safety and performance.
Designed with a sealable cover to enhance safety and security
Robust IP65 protection ensures resistance against dust and water ingress
Optimum thermal management through effective heat dissipation
Constructed to meet high flammability safety standards
Generously sized for enhanced versatility in electrical installations
Internal space allows for easy routing and organisation of cables
Lightweight yet sturdy materials provide durability with ease of handling
Designed for straightforward mounting, simplifying installation processes
Support for multiple cable entry types enhances installation flexibility
Ideal for both indoor and outdoor use, broadening its applicability
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x
- Eaton Eaton xEnergy Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 225 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton Eaton xEnergy Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 750 mm x 225 mm
