Eaton Series Black, Light Grey Plastic General Purpose Enclosure, IP65, IK04, Light Grey Lid, 137 x 95 x 80mm
- RS Stock No.:
- 243-603
- Mfr. Part No.:
- 105853 CI-K1H-95-TS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.80
(exc. VAT)
€34.19
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.80 |
*price indicative
- RS Stock No.:
- 243-603
- Mfr. Part No.:
- 105853 CI-K1H-95-TS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 137 mm | |
| External Height | 95 mm | |
| External Width | 80 mm | |
| External Dimensions | 137 x 95 x 80mm | |
| IP Rating | IP65 | |
| Colour | Black, Light Grey | |
| Lid Colour | Light Grey | |
| Series | Eaton Moeller Series | |
| IK Rating | IK04 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 137 mm | ||
External Height 95 mm | ||
External Width 80 mm | ||
External Dimensions 137 x 95 x 80mm | ||
IP Rating IP65 | ||
Colour Black, Light Grey | ||
Lid Colour Light Grey | ||
Series Eaton Moeller Series | ||
IK Rating IK04 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K Insulated enclosure is engineered for reliability and efficiency, designed to meet the needs of modern electrical installations. Constructed with premium materials, it offers remarkable thermal stability and enhanced resistance to environmental factors. With an ambient operating temperature range of -25 °C to 70 °C, this enclosure is perfectly suited for diverse applications, ensuring a dependable performance across various settings. It meticulously follows international standards, making it an ideal choice for professionals seeking compliance alongside robust functionality. The product also encompasses features for easy installation, ensuring that integration into existing systems is seamless and hassle-free. The CI-K series also boasts an appealing light grey finish, enhancing its aesthetic while maintaining its durability.
Engineered with UV-resistant materials for prolonged outdoor use
Robust design ensures high impact resistance
Suitable for a variety of mounting options for versatile installation
Incorporates a hard knockout version for easy cable entry
Features a streamlined surface treatment that resists corrosion
Designed with enhanced electromagnetic compatibility for stable operation
Constructed with both chemical and thermal resistance to suit diverse environments
Compatible with standard mounting rails for convenient setups
Offers a high degree of protection, rated at IP65 for dust and water resistance
Light grey colour scheme ensures a modern and professional appearance in installations
Robust design ensures high impact resistance
Suitable for a variety of mounting options for versatile installation
Incorporates a hard knockout version for easy cable entry
Features a streamlined surface treatment that resists corrosion
Designed with enhanced electromagnetic compatibility for stable operation
Constructed with both chemical and thermal resistance to suit diverse environments
Compatible with standard mounting rails for convenient setups
Offers a high degree of protection, rated at IP65 for dust and water resistance
Light grey colour scheme ensures a modern and professional appearance in installations
Related links
- Eaton Series Black IP65 Light Grey Lid, 280 x 200 x 125mm
- Eaton Series Black IP65 Light Grey Lid, 181 x 100 x 100mm
- Eaton Series Black IP65 Light Grey Lid, 240 x 160 x 125mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Series Black IP65, 125 x 200 x 160mm
- Eaton Fibreglass Reinforced Polycarbonate General Purpose Enclosure 120 x 80 x 95mm
- Eaton Series Black IP65, 280 x 200 x 125mm
- Eaton Series Black IP65, 222 x 120 x 160mm
