Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 296 mm x 225 mm x 421 mm
- RS Stock No.:
- 247-006
- Mfr. Part No.:
- 002242 CI43-200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€290.00
(exc. VAT)
€356.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.00 |
*price indicative
- RS Stock No.:
- 247-006
- Mfr. Part No.:
- 002242 CI43-200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 296mm | |
| External Width | 421mm | |
| External Length | 225mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Standards/Approvals | IEC/EN60529, RoHS conform, UL 508a, UL508A, CE marking, CSA-C22.2 No.94 | |
| Weight | 3.1kg | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 296mm | ||
External Width 421mm | ||
External Length 225mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Standards/Approvals IEC/EN60529, RoHS conform, UL 508a, UL508A, CE marking, CSA-C22.2 No.94 | ||
Weight 3.1kg | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEffect Ci Enclosures Switch & Control gear Enclosure represents a robust solution for modern electrical installations, ensuring both functionality and safety. Designed for indoor use, this insulated enclosure boasts a configuration suitable for a variety of applications, whilst its removable flanges enable easy access and installation flexibility. The dimensions of 296mm in height, 421mm in width, and 225mm in depth provide an optimal balance between space-saving and comprehensive protection, making it suitable for locations ranging from industrial control panels to commercial environments. Adhering to stringent compliance standards, this enclosure is crafted to enhance electrical system integrity while offering advanced protection against environmental factors such as moisture and dust, further highlighting its suitability for rigorous applications.
Removable smooth flanges enhance installation versatility
Constructed from durable materials to withstand harsh conditions
High degree of protection with IP65 rating against dust and water
Corrosion-resistant design ensures long-lasting performance
Constructed to meet international safety standards and certifications
Transparent cover option allows for convenient visual inspections
Lightweight design simplifies handling and installation
Accommodates outdoor applications with reliable environmental resistance
Related links
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 225 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 275 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 421 mm x 175 mm x 421 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 796 mm x 275 mm x 421 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 500 mm x 225 mm x
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x 225 mm x 375 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm
