Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 180 mm x 560 mm x 380 mm
- RS Stock No.:
- 251-306
- Distrelec Article No.:
- 301-15-148
- Mfr. Part No.:
- EKUH 180 T ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€315.98
(exc. VAT)
€388.66
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.98 |
*price indicative
- RS Stock No.:
- 251-306
- Distrelec Article No.:
- 301-15-148
- Mfr. Part No.:
- EKUH 180 T ENCLOSURE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 180mm | |
| External Width | 380mm | |
| External Length | 560mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | EK | |
| Standards/Approvals | GOST R, GL, SGS | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 180mm | ||
External Width 380mm | ||
External Length 560mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series EK | ||
Standards/Approvals GOST R, GL, SGS | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
FIBOX Polycarbonate EK Series Enclosures
Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
Features and Benefits
• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating
Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately
What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws
Related links
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 180 mm x 560 mm x 380 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 180 mm x 560 mm x 380 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 190 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 380 mm x 190 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 280 mm
