Eaton Eaton Moeller Series Black, White Plastic General Purpose Enclosure, IP65, 84 mm x 181 mm x 100 mm
- RS Stock No.:
- 251-599
- Mfr. Part No.:
- 207437 CI-K2-T3-2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.45
(exc. VAT)
€36.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.45 |
*price indicative
- RS Stock No.:
- 251-599
- Mfr. Part No.:
- 207437 CI-K2-T3-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 84mm | |
| External Width | 100mm | |
| External Length | 181mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Internal Mount Type | Surface | |
| Standards/Approvals | CSA-C22.2 No. 94 CSA UL CSA File No.: 012528 UL Category Control No.: MITW2 UL 508 CE CSA Class No.: 3211-07 CSA-C22.2 No. 14-05 UL File No.: E54120 IEC/EN 60947-3 | |
| Weight | 330g | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 84mm | ||
External Width 100mm | ||
External Length 181mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Internal Mount Type Surface | ||
Standards/Approvals CSA-C22.2 No. 94 CSA UL CSA File No.: 012528 UL Category Control No.: MITW2 UL 508 CE CSA Class No.: 3211-07 CSA-C22.2 No. 14-05 UL File No.: E54120 IEC/EN 60947-3 | ||
Weight 330g | ||
- COO (Country of Origin):
- GB
The Eaton insulated enclosure from Eaton's Moeller series CI-K is expertly designed for reliable protection and versatility in industrial environments. Crafted to accommodate various applications, the enclosure measures 160x100x100mm, making it an efficient choice for T3-2 switchgear configurations. The enclosure not only meets rigorous international standards for quality and safety but also boasts exceptional resistance to thermal and mechanical challenges. With its robust plastic construction, it is engineered to withstand ambient temperatures ranging from -25 °C to 40 °C, ensuring optimal performance under diverse conditions. The product reflects a commitment to excellence, making it an ideal selection for panel builders seeking reliability and compliance. Elevate your installations with this enabler of sophisticated electrical systems.
Designed for use with T3-2 switchgear, ensuring compatibility
Durable construction offers strong resistance to UV radiation
IP65 and NEMA 12 ratings provide superior protection against dust and moisture
Surface mounting simplifies installation processes
Thermal stability verified, ensuring safe performance in various environments
Offers heat dissipation capacity to manage thermal conditions effectively
Complies with multiple international certifications, enhancing trust and reliability
Structured to facilitate easy integration with additional components
Related links
- Eaton Eaton Moeller Series Black IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Grey IP65, 145 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65 IK10, 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65 IK08, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65 IK10, 145 mm x 181 mm x 100 mm
