Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x
- RS Stock No.:
- 251-887
- Mfr. Part No.:
- 194610 CI23E-150-RAL7035
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€133.54
(exc. VAT)
€164.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.54 |
*price indicative
- RS Stock No.:
- 251-887
- Mfr. Part No.:
- 194610 CI23E-150-RAL7035
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 250mm | |
| External Width | 187.5mm | |
| External Length | 175mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Mounting plate | No | |
| Weight | 1.45kg | |
| Standards/Approvals | EN 61439-2, RoHS conform, EN 6220 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 250mm | ||
External Width 187.5mm | ||
External Length 175mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Mounting plate No | ||
Weight 1.45kg | ||
Standards/Approvals EN 61439-2, RoHS conform, EN 6220 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton innovative Eaton xEnergy Safety Ci enclosure is designed for superior performance and safety in low voltage applications. Crafted with an insulated plastic enclosure and equipped with metric knockouts, it provides exceptional versatility for installation. Its compact dimensions ensure easy integration into various settings, while a sealable cover with overpressure release enhances safety during use. The enclosure is engineered to withstand a wide temperature range and is compliant with leading standards, assuring reliability and efficiency in demanding environments. With features tailored for wall mounting and a robust design, this enclosure is not just a protective casing but a complete solution for efficient power distribution and safety management.
Robust construction ensuring long-lasting durability
Designed for both indoor and outdoor applications
Equipped with a pressure-relief mechanism for enhanced safety
Facilitates easy installation with pre-configured knockouts
Features UV resistance for prolonged exposure to sunlight
Capable of withstanding extreme temperatures from -40 °C to 80 °C
Certification compliant, guaranteeing adherence to industry standards
Lightweight design simplifies handling and installation
Surface protection ensures resistance against corrosion
Supports a maximum nominal current of 1600 A for high-performance needs
Related links
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton xEnergy Safety Series Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 250 mm x 150 mm x 187.5
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 500 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 150 mm
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 175 mm
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x 225 mm
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x
