Eaton Eaton Moeller Series Black, White Plastic General Purpose Enclosure, IP65, 160 mm x 240 mm x 160 mm
- RS Stock No.:
- 254-429
- Mfr. Part No.:
- 255925 CI-K4-T5B-4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72.78
(exc. VAT)
€89.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.78 |
*price indicative
- RS Stock No.:
- 254-429
- Mfr. Part No.:
- 255925 CI-K4-T5B-4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 160mm | |
| External Width | 160mm | |
| External Length | 240mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Internal Mount Type | Surface | |
| Weight | 970g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 160mm | ||
External Width 160mm | ||
External Length 240mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Internal Mount Type Surface | ||
Weight 970g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton insulated enclosure from The Eaton Moeller series CI-K offers reliable protection for electrical applications, merging durability with cutting-edge design. With dimensions of 240mm in length, 160mm in height, and 125mm in depth, it suits various installation needs without compromising on space. This enclosure is engineered to meet essential compliance standards while ensuring the panel builder retains control over specifications, such as short-circuit ratings and electrical safety. Its robust plastic construction is fortified against environmental factors, promising longevity and dependability. Designed for both surface mounting and efficient heat dissipation, this product effortlessly combines functionality with versatility, making it an ideal choice for modern electrical installations.
Constructed from high-quality plastic for enhanced durability
Meets strict compliance standards for peace of mind
Designed for surface mounting, simplifying installation
Rated to IP65, providing excellent dust and water resistance
Supports a variety of application needs with a compact design
Offers flexibility for various switching device integrations
Facilitates efficient heat dissipation for operational stability
Robust against corrosion and UV radiation for lasting performance
Internal electrical connections can be tailored by the panel builder
Meets necessary electrical safety specifications for operational reliability
Related links
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Black IP65 IK08, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Black IP65, 160 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Light Grey IP65, 160 mm x 222 mm x 120 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 240 mm x 160 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 280 mm x 200 mm
