Eaton xEnergy Safety Ci Series Black, Grey Plastic General Purpose Enclosure, IP65, 280 mm x 160 mm x 200 mm
- RS Stock No.:
- 256-779
- Mfr. Part No.:
- 271521 NZM1-XCIK5-TVD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€272.15
(exc. VAT)
€334.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.15 |
*price indicative
- RS Stock No.:
- 256-779
- Mfr. Part No.:
- 271521 NZM1-XCIK5-TVD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 280mm | |
| External Width | 200mm | |
| External Length | 160mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety Ci | |
| Internal Mount Type | Surface | |
| Standards/Approvals | IEC, RoHS | |
| Weight | 2.11kg | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 280mm | ||
External Width 200mm | ||
External Length 160mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Hazardous Area Certification No | ||
Series xEnergy Safety Ci | ||
Internal Mount Type Surface | ||
Standards/Approvals IEC, RoHS | ||
Weight 2.11kg | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MCCB enclosure presents a robust solution for low-voltage switchgear applications, perfectly designed to ensure safety and reliability in various electrical environments. With an insulated enclosure measuring 280x200x160mm, this model is suitable for NZM size 2 installations, responding to the dynamic needs of modern electrical systems.
Lockable handle enhances security allowing for safe operation with up to three padlocks
Surface mounting capabilities facilitate easy installation in varied settings
Lightweight plastic enclosure simplifies handling and contributes to installation efficiency
Three pole configuration accommodates diverse circuit requirements
Related links
- Eaton xEnergy Safety Ci Series Red IP65, 280 mm x 160 mm x 200 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 250 mm x 175 mm x 187.5 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 375 mm x 175 mm x 250 mm
- Eaton xEnergy Safety Ci Series Black IP65, 375 mm x 225 mm x
- Eaton xEnergy Safety Ci Series Black IP65, 750 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Ci Series Grey IP65, 500 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Red IP65, 250 mm x 175 mm x 187.5 mm
