RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 45 mm x 75 mm x 75 mm
- RS Stock No.:
- 336-901
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.23 |
*price indicative
- RS Stock No.:
- 336-901
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 45mm | |
| External Width | 75mm | |
| External Length | 75mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 45mm | ||
External Width 75mm | ||
External Length 75mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP65 Rating
This RS PRO hermetic enclosure is designed for applications requiring robust protection against water ingress. Made from durable polycarbonate, it features a silicone gasket that ensures an IP65 rating, making it ideal for harsh environments. The enclosure includes a lid with a recess for membrane keypads and overlays, providing versatility in use.
Features and Benefits
Made of polycarbonate: Offers durability and impact resistance
Lid made of transparent polycarbonate: Allows visibility of internal components
Protection against liquids and solid objects: IP65 rating ensures reliability in challenging conditions
Supplied with four screws: Facilitates easy installation
Threaded brass inserts: Ensures reliable assembly and longevity
Applications
Industrial automation
Outdoor electrical installations
Control panels
Additional Information
Gasket material: Silicone for enhanced sealing
External dimensions: 75.0 x 75.0 x 45.0 mm
Colour: Light grey with a transparent lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm, 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm, 75 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 75 mm, 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 120 mm, 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 80 mm, 160 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 100 mm, 150 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 76 mm, 75 mm
