RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm
- RS Stock No.:
- 336-961
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 336-961
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| External Width | 105mm | |
| External Length | 105mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
External Width 105mm | ||
External Length 105mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
RS PRO Hermetic Enclosures are designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, these enclosures offer robust protection against liquids and solid objects, ensuring reliability in challenging conditions.
Features and Benefits
Made of PC: Durable and resistant to impact
Lid Made of Transparent PC: Allows easy visibility of internal components
Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection
Supplied With Four Screws: Facilitates easy assembly and installation
Threaded Brass Inserts: Provides reliable and secure assembly
Applications
Industrial automation
Electronics housing
Outdoor installations
Additional Information
Gasket Material: Polyurethane
External Dimensions: 105.0 x 105.0 x 45.0 mm
Colour: Light Grey with Transparent Lid
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45.1 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid ABS General Purpose Enclosure 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 45 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 45.1 mm x 105 mm x 105 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45 mm x 90 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 45 mm x 119.9 mm x 119.9 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure 45 mm x 105 mm x 105 mm
