CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure, IP65, 25 mm x 120 mm x 50 mm
- RS Stock No.:
- 528-656
- Mfr. Part No.:
- BIM2002/IP-BLK
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.41 |
*price indicative
- RS Stock No.:
- 528-656
- Mfr. Part No.:
- BIM2002/IP-BLK
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Length | 120mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Series 2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Length 120mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Series 2000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
CAMDENBOSS Series 2000 IP54/65 Flanged Boxes
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.
Features and Benefits:
• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
Optional Gaskets:
• 55 x 55 mm - 528-668 ;• 76 x 50 mm - 528-628;• 105 x 56 mm - 528-707;• 120 x 50 mm - 528-680;• 132 x 32 mm - 528-674;• 162 x 80 mm - 528-703;• 170 x 80 mm - 528-678;• 210 x 110 mm - 528-624
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws;Optional accessories:
• IP 65 gasket kits
Related links
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 140 mm, 65 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 170 mm, 80 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 105 mm, 56 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 162 mm, 80 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 95 mm, 50 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 75 mm, 57 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 210 mm, 110 mm
- CAMDENBOSS Flanged Series 2000 Series Black Black Lid ABS Enclosure 132 mm, 62 mm
