Siemens 8MF18 Series Light Grey Light Grey Lid Steel General Purpose Enclosure, IP40 1800 mm, 400 mm, 400 mm
- RS Stock No.:
- 625-307
- Mfr. Part No.:
- 8MF1844-3BS4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,907.88
(exc. VAT)
€4,806.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,907.88 |
*price indicative
- RS Stock No.:
- 625-307
- Mfr. Part No.:
- 8MF1844-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | General Purpose Enclosure | |
| Body Material | Steel | |
| External Height | 1800mm | |
| External Length | 400mm | |
| Ventilated | No | |
| External Width | 400mm | |
| IP Rating | IP40 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| Series | 8MF18 | |
| Standards/Approvals | CE, UKCA, EAC, RoHS, IEC 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type General Purpose Enclosure | ||
Body Material Steel | ||
External Height 1800mm | ||
External Length 400mm | ||
Ventilated No | ||
External Width 400mm | ||
IP Rating IP40 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Mounting plate Yes | ||
Series 8MF18 | ||
Standards/Approvals CE, UKCA, EAC, RoHS, IEC 62208 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Siemens Empty control panel enclosure embodies the perfect blend of functionality and design, tailored for environments demanding reliability and efficiency. With an impressive height of 1800 mm and a compact width and depth of 400 mm, it is engineered to provide optimal space utilisation while ensuring robust construction. Its powder-coated surface enhances durability and protection against wear and tear, making it an ideal solution for a myriad of applications. Designed in accordance with IEC 62208 standards, the enclosure guarantees safety and compliance, ensuring peace of mind for users. The inclusion of a height-adjustable mounting plate allows for seamless integration into various setups, while its light grey RAL 7035 colour provides a clean, professional aesthetic.
Designed according to IEC 62208 for assured compliance
Powder-coated surface for enhanced resilience and longevity
Height-adjustable mounting plate facilitates versatile configurations
IP40 protection class ensures suitability for indoor applications
Single-door design for easy access and operation
Constructed from durable steel for increased strength
Environmental certifications to support responsible usage
Suited for environments with metric dimensional standards
Related links
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1000 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 800 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 1200 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 500 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 600 mm, 400 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 900 mm
- Siemens 8MF18 Series Light Grey Steel General Purpose Enclosure 400 mm, 800 mm
