- RS Stock No.:
- 119-4998
- Mfr. Part No.:
- C2016241
- Manufacturer:
- OKW
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€62.96
(exc. VAT)
€77.44
(inc. VAT)
Units | Per unit |
1 - 9 | €62.96 |
10 - 14 | €59.75 |
15 + | €57.80 |
- RS Stock No.:
- 119-4998
- Mfr. Part No.:
- C2016241
- Manufacturer:
- OKW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Reverse Mountable
Two-part cases designed to be reverse mounted if required
Cover fixings outside sealed area with clip on cover trims
Captive rustproof screws
Internal pillars for mounting PCBs, DIN rails etc
1mm recessed area in cover allows the mounting of aluminium front panels or membrane keypads
Cover fixings outside sealed area with clip on cover trims
Captive rustproof screws
Internal pillars for mounting PCBs, DIN rails etc
1mm recessed area in cover allows the mounting of aluminium front panels or membrane keypads
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 240 mm |
External Height | 60 mm |
External Width | 160 mm |
External Dimensions | 240 x 160 x 60mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | Robust-Box |