OKW Robust-Box Series Grey Grey Lid ABS Enclosure, IP66, 60 mm x 120 mm x 80 mm
- RS Stock No.:
- 802-503
- Mfr. Part No.:
- C2008121
- Manufacturer:
- OKW
Subtotal (1 unit)*
€37.25
(exc. VAT)
€45.82
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.25 |
*price indicative
- RS Stock No.:
- 802-503
- Mfr. Part No.:
- C2008121
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | Robust-Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series Robust-Box | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Reverse Mountable
Two-part cases designed to be reverse mounted if required
Cover fixings outside sealed area with clip on cover trims
Captive rustproof screws
Internal pillars for mounting PCBs, DIN rails etc
1mm recessed area in cover allows the mounting of aluminium front panels or membrane keypads
Related links
- OKW Robust-Box Series Grey Grey Lid ABS Enclosure 200 mm, 120 mm
- OKW Robust-Box Series Grey Grey Lid ABS Enclosure 160 mm, 160 mm
- OKW Robust-Box Series Grey Grey Lid ABS Enclosure 240 mm, 160 mm
- OKW Robust-Box Series Grey Grey Lid Polycarbonate Enclosure 240 mm, 120 mm
- OKW Robust-Box Series Grey Grey Lid Polycarbonate Enclosure 200 mm, 120 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure 120 mm, 80 mm
- Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure 160 mm, 80 mm
- Bopla Flanged Euromas Series Grey Grey Lid ABS Enclosure 120 mm, 80 mm
