Hammond 1457 Series Black Black Lid Aluminium Enclosure, IP54, 34.9 mm x 106.9 mm x 171.2 mm
- RS Stock No.:
- 124-1601
- Mfr. Part No.:
- 1457L1601EBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€68.97
(exc. VAT)
€84.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.97 |
*price indicative
- RS Stock No.:
- 124-1601
- Mfr. Part No.:
- 1457L1601EBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 34.9mm | |
| External Width | 171.2mm | |
| External Length | 106.9mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1457 | |
| Standards/Approvals | RoHS | |
| Weight | 103g | |
| Explosion Proof | No | |
| Gasket Material | EMI | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 34.9mm | ||
External Width 171.2mm | ||
External Length 106.9mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1457 | ||
Standards/Approvals RoHS | ||
Weight 103g | ||
Explosion Proof No | ||
Gasket Material EMI | ||
- COO (Country of Origin):
- CA
Hammond 1457 Extruded Aluminium Enclosures
The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.
Features and Benefits
Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Extruded body includes a recessed area for labels or membrane keypad
Black satin powder paint end panels
IP65 protection
Related links
- Hammond 1457 Series Black Black Lid Aluminium Enclosure 34.9 mm x 106.9 mm x 171.2 mm
- Hammond Flanged 1457 Series Silver Black Lid Aluminium Enclosure 34.9 mm x 151.6 mm x 106.9 mm
- Hammond 1457 Series Black Black Lid Aluminium Enclosure 31.4 mm x 87 mm x 171.2 mm
- Hammond 1457 Series Black Black Lid Aluminium Enclosure 31.4 mm x 87 mm x 171.2 mm
- Hammond Flanged 1457 Series Black Black Lid Aluminium Enclosure 34.9 mm x 151.6 mm x 106.9 mm
- Hammond Flanged 1457 Series Silver Black Lid Aluminium Enclosure 34.9 mm x 151.6 mm x 106.9 mm
- Hammond Flanged 1457 Series Black Black Lid Aluminium Enclosure 34.9 mm x 191.6 mm x 106.9 mm
- Hammond 1457 Series Silver Black Lid Aluminium Enclosure 34.9 mm x 107 mm x 131.2 mm
