Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 30 mm x 150 mm x 150 mm
- RS Stock No.:
- 174-8985
- Mfr. Part No.:
- MB15-3-15
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
€34.07
(exc. VAT)
€41.91
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.07 |
*price indicative
- RS Stock No.:
- 174-8985
- Mfr. Part No.:
- MB15-3-15
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Length | 150mm | |
| Ventilated | Yes | |
| External Width | 150mm | |
| Lid Colour | Silver | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 176g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Length 150mm | ||
Ventilated Yes | ||
External Width 150mm | ||
Lid Colour Silver | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 176g | ||
Standards/Approvals RoHS | ||
Takachi Electric Industrial General Purpose Enclosure
The Takachi electric industrial enclosure is MB series general purpose enclosure. This enclosure is simply designed low cost aluminium. Its housing is made of aluminium material and it is available in off-silver colour. The weight of this product is 176g.
Features and Benefits
• Flexibility in design
• Lightweight
• Ultraviolet (UV) protection radiation
• Waterproof and dustproof
Applications
• Controller
• Electrical and electronics applications
• Indoor and outdoor applications
• Wireless access point and wireless LAN
Certifications
• IP68 rated
Related links
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 30 mm x 210 mm x 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 30 mm x 140 mm x 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 30 mm x 180 mm x 130 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 25 mm x 90 mm x 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 25 mm x 120 mm x 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 60 mm x 260 mm x 210 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 45 mm x 160 mm x 50 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 50 mm x 175 mm x 120 mm
