- RS Stock No.:
- 192-0711
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€3.42
(exc. VAT)
€4.21
(inc. VAT)
Units | Per unit |
1 + | €3.42 |
- RS Stock No.:
- 192-0711
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RS PRO Two-Part ABS Enclosure
Introducing the range of RS PRO IP54 General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications and has an IP rating of IP54 making it a great unit for basic protection and ideal for applications that dont require hermetic seals.
Features and Benefits:
The enclosure lid and base are moulded in durable and high-strength ABS and both parts offer recesses for keypads and overlays
The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
The unit also offers a shock protection rating of IK07 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
The general-purpose enclosure lid is mounted by four screws for easy assembly
Polished finish for easy cleaning and keeping the surface dust and debris free
Size 151 x 93.1 x 25.5 mm
The solid ABS material reduces noise and the IP54 rating means its a useful unit that keeps dust and debris out
The unit also offers a shock protection rating of IK07 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
The general-purpose enclosure lid is mounted by four screws for easy assembly
Polished finish for easy cleaning and keeping the surface dust and debris free
Size 151 x 93.1 x 25.5 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Most common applications include:
Installation terminals
Electronic components
Mechanical engineering
Food industry
Chemical industry
Industrial and manufacturing environments
Whats included?
Base and Lid of the Enclosure
4x Screws for assembly
4x Screws for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, so this product is not recommended for outside use.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 151 mm |
External Height | 25.4 mm |
External Width | 93.1 mm |
External Dimensions | 151 x 93.1 x 25.5mm |
IP Rating | IP54 |
Colour | Black |
Lid Colour | Black |
Flanged | No |
IK Rating | IK07 |
Transparent Door | No |