RS PRO Black Black Lid ABS Enclosure, IP53, IK06, 65.3 mm x 185.8 mm x 135.9 mm
- RS Stock No.:
- 192-0756
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.55
(exc. VAT)
€10.52
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.55 |
*price indicative
- RS Stock No.:
- 192-0756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 65.3mm | |
| External Width | 135.9mm | |
| External Length | 185.8mm | |
| IP Rating | IP53 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| IK Rating | IK06 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 65.3mm | ||
External Width 135.9mm | ||
External Length 185.8mm | ||
IP Rating IP53 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
IK Rating IK06 | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO ABS Enclosure with Side Panels
Introducing the range of RS PRO IP53 General Purpose ABS Enclosures. This multipaneled enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of other applications and has an IP rating of IP53 making it a great unit for basic protection and ideal for applications that dont require hermetic seals.
Features and Benefits:
• The enclosure panels are moulded in durable and high-strength ABS and the side panels offer easy customisation depending on the application
• The solid ABS material reduces noise and the IP53 rating means its a useful unit that keeps dust and debris out
• The unit also offers a shock protection rating of IK06 to ensure that the contents inside the enclosure are not damaged if the enclosure is dropped or damaged in any way
• The general-purpose enclosure panels are built and secured by four screws for easy assembly and offers four feet to allow standing and allowing enough ventilation
• Polished finish for easy cleaning and keeping the surface dust and debris free
• Size 185.5 x 136 x 60 mm
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.
Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments
Enclosure with side panels is made of black ABS. The enclosure has front and rear panel, it is ideal for applications that doesn't require hermetic seal.
Whats included?
Made of ABS
Available in black colour
Protection against liquids and solid objects
Shock protection
Side panels for easy customization
Supplied with four screws and plastic feets for assembly
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP53 rating so only protected from light water spray with no pressure, so this product is not recommended for outside use.
Related links
- RS PRO Black Black Lid ABS Enclosure IK06, 84.8 mm x 185.8 mm x 135.7 mm
- RS PRO Black Black Lid ABS Enclosure IK06, 45.5 mm x 184.6 mm x 135.9 mm
- RS PRO Black ABS Enclosure IK06, 42.3 mm x 154.1 mm x 84.7 mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 60 mm x 185.5 mm x 136 mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 80 mm x 185.5 mm x 136 mm
- RS PRO Light Grey Polycarbonate Enclosure IK06, 40 mm x 185.5 mm x 136 mm
- RS PRO Black Black Lid ABS Enclosure 27.7 mm x 68.8 mm x 64.7 mm
- RS PRO Black Black Lid ABS Enclosure 31.5 mm x 45.7 mm x 15.6 mm
