Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 98 x 66 x 41mm
- RS Stock No.:
- 194-3088
- Distrelec Article No.:
- 150-66-402
- Mfr. Part No.:
- AB 071004 ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)**
€20.33
(exc. VAT)
€25.01
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.33 |
**price indicative
- RS Stock No.:
- 194-3088
- Distrelec Article No.:
- 150-66-402
- Mfr. Part No.:
- AB 071004 ENCLOSURE
- Manufacturer:
- Fibox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Fibox | |
Body Material | ABS | |
External Length | 98 mm | |
External Height | 41 mm | |
External Width | 66 mm | |
External Dimensions | 98 x 66 x 41mm | |
IP Rating | IP66, IP67 | |
Range | Euronord | |
Colour | Grey | |
Lid Colour | Grey | |
IK Rating | IK07 | |
Gasket Material | Polyurethane | |
RAL Code | RAL 7035 | |
Select all | ||
---|---|---|
Manufacturer Fibox | ||
Body Material ABS | ||
External Length 98 mm | ||
External Height 41 mm | ||
External Width 66 mm | ||
External Dimensions 98 x 66 x 41mm | ||
IP Rating IP66, IP67 | ||
Range Euronord | ||
Colour Grey | ||
Lid Colour Grey | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
RAL Code RAL 7035 | ||
Related links
- Fibox Grey Polycarbonate Enclosure IP67 98 x 66 x 41mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 122 x 120 x 75mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 230 x 140 x 95mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 110 x 80 x 65mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 110 x 80 x 85mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 230 x 140 x 125mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 170 x 80 x 65mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 170 x 80 x 85mm