Fibox Grey ABS Enclosure, IP66, IP67, IK07, Grey Lid, 122 x 120 x 75mm
- RS Stock No.:
- 194-3118
- Distrelec Article No.:
- 150-61-411
- Mfr. Part No.:
- AB 121207 ENCLOSURE
- Manufacturer:
- Fibox
Price Each**
€33.13
(exc. VAT)
€40.75
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €33.13 |
**price indicative
Related links
- Fibox Grey ABS Enclosure IP67 Grey Lid, 98 x 66 x 41mm
- Fibox Grey ABS Enclosure IK07 187 x 122 x 90mm
- Fibox TA Series Grey ABS Enclosure IK07 187 x 122 x 134mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 122 x 55mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 122 x 105mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 122 x 85mm
- Fibox TAM Series Grey ABS Enclosure IK07 130 x 130 x 75mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 230 x 140 x 95mm