Fibox Grey ABS Enclosure, IP65, IK07, Smoked Grey Lid, 188 x 160 x 134mm
- RS Stock No.:
- 194-3108
- Mfr. Part No.:
- ABS 17/16-3 ENCLOSURE
- Manufacturer:
- Fibox
Bulk discount available
Price Each
€60.82
(exc. VAT)
€74.81
(inc. VAT)
Temporarily out of stock - back order for despatch 28-10-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €60.82 |
10 - 14 | €57.79 |
15 + | €54.88 |
Related links
- Fibox Grey ABS Enclosure IK07 188 x 160 x 106mm
- Fibox Grey ABS Enclosure IK07 280 x 219 x 156mm
- Fibox Grey ABS Enclosure IK07 320 x 260 x 129mm
- Fibox Grey ABS Enclosure IK07 390 x 316 x 167mm
- Fibox Grey ABS Enclosure IK07 235 x 185 x 119mm
- Fibox CARDMASTER Grey 188 x 160 x 134mm
- Fibox Grey Polycarbonate Enclosure IP67 188 x 160 x 89mm
- Fibox Grey ABS Enclosure IP67 Grey Lid, 188 x 188 x 130mm