- RS Stock No.:
- 194-3078
- Mfr. Part No.:
- ABS 25/22-3 ENCLOSURE
- Manufacturer:
- Fibox
3 In stock for delivery within 2 working days
Added
Price Each
€79.80
(exc. VAT)
€98.15
(inc. VAT)
Units | Per unit |
1 - 9 | €79.80 |
10 - 14 | €75.81 |
15 + | €72.01 |
- RS Stock No.:
- 194-3078
- Mfr. Part No.:
- ABS 25/22-3 ENCLOSURE
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. -3 and -L3 versions: Transparent cover with PUR gasket, hinges, locking devices, FC version: Closed PC frame front plate with PUR gasket and cover screws.
CARDMASTER range is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments - one for circuit boards and sensors with slots for printed circuit board insertion, and another one for terminal and wiring. All sizes are available in both polycarbonate and ABS.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 280 mm |
External Height | 156 mm |
External Width | 219 mm |
External Dimensions | 280 x 219 x 156mm |
Range | Cardmaster |
IP Rating | IP65 |
Colour | Grey |
Lid Colour | Smoked Grey |
IK Rating | IK07 |
RAL Code | RAL 7035 |
Gasket Material | EPDM, Polyurethane |