RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, IK07, Grey Lid, 120 x 122 x 85mm

Subtotal (1 unit)*

€21.40

(exc. VAT)

€26.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 109 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.40

*price indicative

RS Stock No.:
201-0151
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

External Length

122 mm

External Height

85 mm

External Width

80 mm

External Dimensions

120 x 122 x 85mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Transparent Door

No

Weight

306g

IK Rating

IK07

Explosion Proof

No

Gasket Material

Neoprene

RAL Code

RAL 7035

COO (Country of Origin):
RO

RS PRO Polycarbonate General Purpose Enclosure, IP66, Light Grey


Introducing the range of RS PRO Polycarbonate General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are moulded with Polycarbonate plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure is also supplied with a factory-fitted gasket for a secure seal ensuring an IP66 protection rating, ideal for a wide range of applications and environments.

Features and Benefits:


  • These lightweight yet durable RS PRO enclosures offer an ideal protective solution for expensive and delicate electrical parts and components

  • Made from high-quality Polycarbonate plastic with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment

  • The smooth finish allows for easy cleaning and keeping the surface dust and debris free

  • Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks

  • This range of RS PRO enclosure features an IP66 rating and an IK07 rating, providing optimum protection for internal components

  • They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred

  • The enclosures can also be equipped with mounting panels and a DIN Rail for fixing internal components and are compatible with a wide range of applications and environments

  • Supplied with lid and base, lid screws made of V2A and a factory assembled seal

Applications:


General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
  • Cable/Wire Management

  • IT/Server

  • Solar Power Batteries

  • Oil and Gas Production

  • Food and Beverage Industry

  • Telecommunication Industry

What is Ingress Protection?


An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?


This enclosure has an IP66 rating meaning it is totally protected against dust ingress and is protected against high-pressure water jets from any direction with limited water ingress, making it suitable for use outside.

What is PC plastic?


PC or polycarbonate is a type of impact resistant thermoplastic material that is ideal for protecting electrical parts and components, as well a wide range of applications. PC also features a high heat resistance, low frequency and high voltage insulating properties making it a very versatile and durable material.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links